Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header, 34 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal (1 unit)*

$7.75

(exc. GST)

$8.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9$7.75
10 +$6.96

*price indicative

RS Stock No.:
261-3105
Distrelec Article No.:
303-72-592
Mfr. Part No.:
62703420621
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Pitch

1.27mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Current Rating

1A

COO (Country of Origin):
TW
The Wurth Elektroniks male SMT box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Brass contact material

Related links