Yamaichi FA Series Side Entry Cable PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row

Bulk discount available

Subtotal (1 unit)*

$21.22

(exc. GST)

$23.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$21.22
5 - 9$20.82
10 - 29$20.44
30 - 49$20.05
50 +$19.68

*price indicative

RS Stock No.:
234-2866
Mfr. Part No.:
FAP-16-163X
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Series

FA

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

16

Number of Rows

2

Orientation

Side Entry

Connector System

Board-to-Board

Mount Type

Cable

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

IDC Flat Cable

Minimum Operating Temperature

-20°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500 V

COO (Country of Origin):
PH
The Yamaichi FA series has 2.54mm pitch flat cable pressure welding connector which include latch header type plug for printed circuit board mounting and flat cable batch pressure welding type. It achieves high reliability with structure and used gold pla

Insulation resistance 1000MΩ Min.

Contact resistance 30mΩ Max.

Operating temperature -20℃ to +105℃

Withstanding voltage (Plug) 1000V AC rms / minute

Related links