Wurth Elektronik WR-WTB Series Right Angle PCB Header, 11 Contact(s), 1.25mm Pitch, 1 Row(s)
- RS Stock No.:
- 213-8942
- Mfr. Part No.:
- 653111131822
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-8942
- Mfr. Part No.:
- 653111131822
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Pitch | 1.25mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Pitch 1.25mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT male shrouded header has NYLON 46 insulation. Its contacts are plated with tin.
It has stamped contacts
Contacts are made up of copper alloy
Related links
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 1.25mm Pitch, 1 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 1.25mm Pitch, 1 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 1.25mm Pitch, 1 Row(s)
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 1.5mm Pitch, 1 Row(s)
