Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 20 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$17.77

(exc. GST)

$19.545

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 10$3.554$17.77
15 +$3.464$17.32

*price indicative

RS Stock No.:
213-8825
Mfr. Part No.:
64902021022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC4

Current

6A

Pitch

4.2mm

Number of Contacts

20

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik SMT male dual row angled header has PA66 insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links