- RS Stock No.:
- 213-8762
- Mfr. Part No.:
- 64900211022
- Brand:
- Wurth Elektronik
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 160)
$1.518
(exc. GST)
$1.67
(inc. GST)
Units | Per unit | Per Tray* |
160 - 640 | $1.518 | $242.88 |
800 + | $1.366 | $218.56 |
*price indicative |
- RS Stock No.:
- 213-8762
- Mfr. Part No.:
- 64900211022
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMT male single row angled header has PA66 insulation. Its contacts are plated with tin.
It has stamped contacts
Contacts are made up of copper alloy
Contacts are made up of copper alloy
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | WR-MPC4 |
Pitch | 4.2mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Related links
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header...
- Molex Mini-Fit Jr. Series Vertical Through Hole PCB Header 4.2mm...
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm...
- Wurth Elektronik WR-MPC4 Series Vertical PCB Header 4.2mm Pitch, 1 Row(s)
- Molex Mini-Fit Jr. Series Horizontal Through Hole PCB Header 4.2mm...
- Molex 172448 Series Right Angle PCB Header 4.2mm Pitch Shrouded
- Molex 5569 Series PCB Header 4.2mm Pitch, 1 Row(s)
- Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header...