Molex Milli-Grid Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$104.35

(exc. GST)

$114.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50$2.087$104.35
100 - 150$2.035$101.75
200 +$2.004$100.20

*price indicative

RS Stock No.:
213-4779
Mfr. Part No.:
878330831
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Current

2A

Pitch

2mm

Number of Contacts

8

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Milli Grid Connector System

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.16mm

Contact Gender

Male

Standards/Approvals

CSA LR19980, EU RoHS China RoHS, UL E29179

Mating Pin Length

3.6mm

Voltage

125 V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Right Angle body orientation and 8 number of contacts.

2 number of rows

2mm pitch

Related links