Wurth Elektronik WR-WTB Series Vertical PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 211-3584
- Mfr. Part No.:
- 68801011622
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-3584
- Mfr. Part No.:
- 68801011622
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 2.50 mm J Type vertical male shrouded header has white colour. It is made up of brass. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.
It has -25 up to +85 °C operating temperature
It has UL Approval
It is RoHS compliant
Related links
- Wurth Elektronik WR-WTB Series Vertical PCB Header 2.5mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header 2.5mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.5mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header 1.5mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
