Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 200 units)*

$621.40

(exc. GST)

$683.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 - 200$3.107$621.40
400 - 600$3.029$605.80
800 +$2.982$596.40

*price indicative

RS Stock No.:
211-3416
Mfr. Part No.:
662108230822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Product Type

PCB Header

Current

5A

Pitch

3mm

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik SMT male dual row angled header has LCP insulation. It comes with a black colour.

It has stamped contacts

Contacts are made up of copper alloy

Related links