Wurth Elektronik WR-WTB Series Right Angle PCB Header, 32 Contact(s), 2.0mm Pitch, 2 Row(s)
- RS Stock No.:
- 211-3069
- Mfr. Part No.:
- 62403221722
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-3069
- Mfr. Part No.:
- 62403221722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Pitch | 2.0mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Pitch 2.0mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik dual row male shrouded header has PBT insulation. Its contacts are plated with tin.
It has stamped contacts
Contacts are made up of copper alloy
Related links
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 1.5mm Pitch, 1 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 3.96mm Pitch, 1 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 1.25mm Pitch, 1 Row(s)
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 1.25mm Pitch, 1 Row(s)
