Samtec PES-04-02-L-VT Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 208-8948
- Mfr. Part No.:
- PES-04-02-L-VT
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 40 units)*
$758.48
(exc. GST)
$834.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 160 | $18.962 | $758.48 |
| 200 + | $17.066 | $682.64 |
*price indicative
- RS Stock No.:
- 208-8948
- Mfr. Part No.:
- PES-04-02-L-VT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Current | 58.7A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 725 V | |
| Series | PES-04-02-L-VT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.35mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Current 58.7A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 725 V | ||
Series PES-04-02-L-VT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.35mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 4 position receptacle has female blade sockets with solder through hole connector.
Number of Positions 4
Mounting Type Through Hole
Number of Rows 1
Termination Solder
Related links
- Samtec PES-04-02-L-VT Series Straight PCB Socket 1-Row, 6.35mm Pitch
- Samtec PES Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec PET Series Vertical Vertical PCB Header 6.35 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1-Row, 2mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket 1-Row
- Samtec PET Series Right Angle Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1-Row, 2mm Pitch
