Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1
- RS Stock No.:
- 205-6300
- Mfr. Part No.:
- 10129379-902004BLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 7200 units)*
$525.60
(exc. GST)
$576.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 7200 - 7200 | $0.073 | $525.60 |
| 14400 - 21600 | $0.071 | $511.20 |
| 28800 + | $0.07 | $504.00 |
*price indicative
- RS Stock No.:
- 205-6300
- Mfr. Part No.:
- 10129379-902004BLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | EconoStik | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 8.08mm | |
| Voltage | 1500 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series EconoStik | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 8.08mm | ||
Voltage 1500 V | ||
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
Related links
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
