Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 7 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$18.00

(exc. GST)

$19.80

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.60$18.00

*price indicative

RS Stock No.:
201-8939
Mfr. Part No.:
638363222007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-FAST

Product Type

PCB Header

Current

16A

Pitch

7.62mm

Housing Material

Polycarbonate

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Steel

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Voltage

30 V

COO (Country of Origin):
RO
The Wurth Elektronik THT Male Header Angled Blade has 7.62 mm of pitch. It has a working voltage of 300 V (AC)

with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.

Insulator Material: PC

Insulator Color: Black

Insulator Flammability Rating: UL94 V-0

Operating Temperature: -30 up to +120 °C

Related links