- RS Stock No.:
- 192-2844
- Mfr. Part No.:
- 1753550
- Brand:
- Phoenix Contact
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.935
(exc. GST)
$3.229
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $2.935 | $5.87 |
*price indicative |
- RS Stock No.:
- 192-2844
- Mfr. Part No.:
- 1753550
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Empty EG equipment housing
This standard, empty EG 45 mm housing is designed to receive a wide variety of professional industrial electronic equipment.
It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.
In addition, the box has a red locking post assembly towards the rear.
Many instructional resources are available on the assembly of printed circuit boards.
It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.
In addition, the box has a red locking post assembly towards the rear.
Many instructional resources are available on the assembly of printed circuit boards.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.0mm |
Series | MSTBV 2.5/ 8-G |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Related links
- Phoenix Contact 5.0mm Pitch 8 Way Right Angle Pluggable Terminal...
- RS PRO 5.0mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 5.0mm Pitch 8 Way Right Angle Pluggable Terminal...
- Wurth Elektronik 5.0mm Pitch 8 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 5.0mm Pitch 8 Way Pluggable Terminal Block...
- Phoenix Contact 5.0mm Pitch 8 Way Pluggable Terminal Block Through...
- Wurth Elektronik 5.0mm Pitch 8 Way Right Angle Pluggable Terminal...