Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal 60 units (supplied in a bag)*

$256.92

(exc. GST)

$282.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
60 - 115$4.282
120 +$4.216

*price indicative

Packaging Options:
RS Stock No.:
191-2271P
Mfr. Part No.:
691317510004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Width

12mm

Series

WR-TBL

Standards/Approvals

cULus, RoHS

Depth

12.5mm

Length

30.48mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.