Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied in a bag)*

$99.10

(exc. GST)

$109.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 95$1.982
100 +$1.954

*price indicative

Packaging Options:
RS Stock No.:
191-1479P
Mfr. Part No.:
691312410005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Depth

12.5mm

Standards/Approvals

cULus, RoHS

Width

12mm

Series

WR-TBL

Length

36.28mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.