Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 190-9046
- Mfr. Part No.:
- 691309510002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 250 units)*
$584.25
(exc. GST)
$642.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $2.337 | $584.25 |
| 500 - 2250 | $2.278 | $569.50 |
| 2500 + | $2.051 | $512.75 |
*price indicative
- RS Stock No.:
- 190-9046
- Mfr. Part No.:
- 691309510002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Width | 11.8mm | |
| Depth | 19mm | |
| Length | 43.72mm | |
| Standards/Approvals | cULus, RoHS | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Width 11.8mm | ||
Depth 19mm | ||
Length 43.72mm | ||
Standards/Approvals cULus, RoHS | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
