Hirose DF1E Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

$10.39

(exc. GST)

$11.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 20$1.039$10.39
30 - 40$1.013$10.13
50 +$0.997$9.97

*price indicative

RS Stock No.:
185-0380
Mfr. Part No.:
DF1EC-3P-2.5DSA(36)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF1E

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-35°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

650 V

COO (Country of Origin):
ID
The Hirose PCB Header of DF1E series has straight 3 way and through hole mounting type connector.

connector System: Board to Board

Related links