Samtec LSS Series Straight Surface Mount PCB Header, 20 Contact(s), 0.63mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal 190 units (supplied on a reel)*

$1,002.06

(exc. GST)

$1,102.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
190 - 370$5.274
375 +$5.192

*price indicative

Packaging Options:
RS Stock No.:
180-1994P
Mfr. Part No.:
LSS-110-01-F-DV-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSS

Pitch

0.63mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.7A

Six stack height options from 6.00 mm to 12.00 mm
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Self-mating system reduces inventory cost
Up to 100 I/Os