Molex Picoflex Series Straight Surface Mount Pin Header, 6 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-6563
Mfr. Part No.:
90814-0906-TR150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Picoflex

Pitch

1.27mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

90814

Current Rating

2.4A

Voltage Rating

250.0 V

COO (Country of Origin):
IE
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Tape and Reel, Natural

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.