Molex Extreme Series Straight Through Hole PCB Header, 1 Contact(s), 6.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-0649P
- Mfr. Part No.:
- 76001-0110
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-0649P
- Mfr. Part No.:
- 76001-0110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Extreme | |
| Pitch | 6.0mm | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Press Fit | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 50.0A | |
| Series Number | 76001 | |
| Tail Pin Length | 3.9mm | |
| Mating Pin Length | 6.0mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Extreme | ||
Pitch 6.0mm | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Press Fit | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Current Rating 50.0A | ||
Series Number 76001 | ||
Tail Pin Length 3.9mm | ||
Mating Pin Length 6.0mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- MX
Molex PCB Header
The Molex PCB Extreme 76001 series through-hole mount vertical PCB header has 1 contact. It has a voltage rating of 250V and a current rating of 50A. The header has tin-plated Copper-Nickel-Silicon contacts. This PCB Header is used in portable and handheld equipment.
Features and Benefits
• 10 Press-Fit Tails
• Dual row
• For 3.18mm thick PC board
• High reliability
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 6mm
• Termination method press-fit
• Unshrouded header
• Dual row
• For 3.18mm thick PC board
• High reliability
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 6mm
• Termination method press-fit
• Unshrouded header
Certifications
• CSA approved
• UL listed
• UL listed
