Panasonic A4S Series Straight Surface PCB Header, 40 Contact(s), 0.4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0078
- Mfr. Part No.:
- AXE640124
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0078
- Mfr. Part No.:
- AXE640124
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | A4S | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 0.4mm | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-FPC | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 0.4mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series A4S | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 0.4mm | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-FPC | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 0.4mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 60V | ||
- COO (Country of Origin):
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Related links
- Panasonic A4S Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
