Molex SeaRay Series Straight Surface Mount PCB Header, 160 Contact(s), 1.27mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 178-9387
- Mfr. Part No.:
- 46556-4745
- Brand:
- Molex
Subtotal (1 unit)*
$32.84
(exc. GST)
$36.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.84 |
*price indicative
- RS Stock No.:
- 178-9387
- Mfr. Part No.:
- 46556-4745
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SeaRay | |
| Pitch | 1.27mm | |
| Number of Contacts | 160 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series Number | 46556 | |
| Current Rating | 2.7A | |
| Voltage Rating | 240.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SeaRay | ||
Pitch 1.27mm | ||
Number of Contacts 160 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Number 46556 | ||
Current Rating 2.7A | ||
Voltage Rating 240.0 V | ||
- COO (Country of Origin):
- MX
Searay Slim Plug, 160 Circuits, 7.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
