Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$9.24

(exc. GST)

$10.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 187 unit(s) ready to ship from another location
  • Plus 73 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$9.24
13 - 24$9.09
25 +$8.93

*price indicative

RS Stock No.:
177-0002
Distrelec Article No.:
300-24-965
Mfr. Part No.:
61306428421
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Polyamide

Number of Contacts

64

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

15.24mm

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD is a 64 pin, 2.54 mm, THT mount, pin header dual board stacker with gold contact plating. It has 500V AC withstanding voltage and 20mΩ contact resistance.

RoHS compliant

Copper alloy contact material

Operating temperature ranges between -40 up to +105 °C

25 mating cycles

Related links