HARWIN M40 Series Straight Surface Mount PCB Header, 25 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-1059
Mfr. Part No.:
M40-6002546
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M40

Pitch

1.0mm

Number of Contacts

25

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

500.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
CN

Connectors


M40-600 Series plugs mate with M40-620 Series sockets
Height attribute shows mated height value


1.0mm Harwin M40 Series