HARWIN Archer M52 Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 173-1015
- Mfr. Part No.:
- M52-040000S0545
- Brand:
- HARWIN
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $1.678 | $839.00 |
1000 - 1500 | $1.636 | $818.00 |
2000 + | $1.611 | $805.50 |
*price indicative
- RS Stock No.:
- 173-1015
- Mfr. Part No.:
- M52-040000S0545
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Unshrouded Headers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Harwin M50 Series
Specifications
Attribute | Value |
---|---|
Series | Archer M52 |
Pitch | 1.27mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Related links
- HARWIN Archer M52 Series Straight Surface Mount Pin Header, 10...
- HARWIN Archer M52 Series Straight Through Hole Pin Header, 10...
- HARWIN Archer M52 Series Straight Surface Mount Pin Header, 20...
- HARWIN Archer M52 Series Straight Surface Mount Pin Header, 25...
- HARWIN Archer M52 Series Straight Surface Mount Pin Header, 5...
- HARWIN Archer M52 Series Right Angle Surface Mount Pin Header, 50...
- HARWIN Archer M52 Series Straight Through Hole Pin Header, 20...
- HARWIN Archer M52 Series Straight Through Hole Pin Header, 5...