Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 172-5411
- Mfr. Part No.:
- 61203420621
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 11 units)*
$110.704
(exc. GST)
$121.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 11 - 44 | $10.064 | $110.70 |
| 55 + | $9.057 | $99.63 |
*price indicative
- RS Stock No.:
- 172-5411
- Mfr. Part No.:
- 61203420621
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BHD | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BHD | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
Wurth WR-BHD Series 2.54mm SMT Box Header Connectors
WR-BHD series PCB SMT mount box header connectors with a 2.54mm pitch. These wire to board PCB SMT mount shrouded headers have a black UL94-V0 PA6T insulator, stamped gold plated copper alloy contacts and a polarizing key.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
