Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 63 units)*

$55.44

(exc. GST)

$61.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 126 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
63 - 252$0.88$55.44
315 +$0.792$49.90

*price indicative

RS Stock No.:
172-5211
Mfr. Part No.:
66200421122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Product Type

PCB Header

Pitch

3mm

Current

5A

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.2mm

Standards/Approvals

No

COO (Country of Origin):
CN

Wurth WR-MPC3 3.0mm Vertical Mount Dual Row Male Header Connector


WR-MPC3 series vertical mount dual row shrouded male headers with a 3.0mm pitch, board guides and kinked pins. These WR-MPC3 series dual row vertical mount shrouded headers have a UL94-V0 black LCP housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm dual row female receptacle housings.

3.0mm Wurth WR-MPC3 Series


Related links