Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 170-2732
- Mfr. Part No.:
- T816114A1S101CEU
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-2732
- Mfr. Part No.:
- T816114A1S101CEU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | T816 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 6mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.3mm | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series T816 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 6mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.3mm | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
Amphenol T816 Series 2.54mm Header Connectors with Latch
T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are MADE from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.
Part numbers T816-1-XX-XX-XX-01-CEU - Short latch
Part numbers T816-1-XX-XX-XX-02-CEU - Long latch
2.54mm Amphenol T816 Range
Related links
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
