Molex SlimStack Series Straight Surface Mount PCB Header, 34 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 167-6394
- Mfr. Part No.:
- 55560-0347
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-6394
- Mfr. Part No.:
- 55560-0347
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Pitch | 0.5mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series Number | 55560 | |
| Current Rating | 500.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Pitch 0.5mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Number 55560 | ||
Current Rating 500.0mA | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- CN
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration
High density capability
Secure retention against shock and vibration
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
