Molex Flexi-Mate Series Right Angle Surface Mount PCB Header, 2 Contact(s), 3.7mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 167-6238
- Mfr. Part No.:
- 503469-0200
- Brand:
- Molex
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1500)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Reel* |
1500 - 1500 | $0.577 | $865.50 |
3000 - 4500 | $0.563 | $844.50 |
6000 + | $0.554 | $831.00 |
*price indicative |
- RS Stock No.:
- 167-6238
- Mfr. Part No.:
- 503469-0200
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Flexi-Mate™ Components
The Flexi-Mate family of the 3.00mm (.118) mated height connectors have a dual-contact terminal design for secure electrical contact with a pitch of 3.7 mm (0.146 in.). Space-saving positive side locks are included for wire-to-board connections with mating guide features to help facilitate mating and protect the shrouded terminals during mating and unmating operations. The terminating connector is used as a shorting device to complete an open-loop signal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.7mm Molex Flexi-Mate™ Range
These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.
Specifications
Attribute | Value |
---|---|
Series | Flexi-Mate |
Pitch | 3.7mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Series Number | 503469 |
Current Rating | 2.0A |
Voltage Rating | 500.0 V |