TE Connectivity AMP-LATCH Series Straight, Straight Through Hole, Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-0458
Mfr. Part No.:
1761681-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight, Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole, Through Hole

Connector System

Wire-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze, Phosphor Bronze

Contact Plating

Gold, Gold

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

TE Connectivity AMP-Latch Ribbon Cable Header Connectors


A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.

Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization

Part numbers X-176133-X are low profile with centre polarization and dual polarization bar

Part numbers X-827745-X and X-827746-X are low profile without polarization

Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization

Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization

Part numbers X-1761606-X are low profile with latches and centre and military polarization

Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization

Related links