TE Connectivity, 3.5mm Pitch, Buchanan, 4 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 164-7765
- Mfr. Part No.:
- 284514-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7765
- Mfr. Part No.:
- 284514-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Series | Buchanan | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 11.0A | |
| Voltage Rating | 300.0 V | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 11.0A | ||
Voltage Rating 300.0 V | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.5mm TERMI-BLOK Vertical Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm vertical mount closed end PCB terminal block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB terminal block headers are made from green polyamide 6.6 GF
Standards
UL 94V-0
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
