TE Connectivity 5.0 PKC Series Straight Through Hole PCB Header, 6 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 164-3947
- Mfr. Part No.:
- 1376385-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3947
- Mfr. Part No.:
- 1376385-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5.0 PKC | |
| Pitch | 5.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Press Fit | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5.0 PKC | ||
Pitch 5.0mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Press Fit | ||
Contact Material Copper Alloy | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
TE Connectivity 5.0mm Power Key (5.0 PKC) Header Connectors
Power Key (5.0 PKC) power circuit header connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key headers have, internal locking levers, colour coded housings to aid with blind mating and a keying mechanism to prevent mismating. The housings of these vertical PCB mount Power Key headers are made from 6/6 glass filled nylon and are 'natural' colour coded and the contacts are tin plated. These 5.0mm Power Key headers have 'Type A' keying, please see datasheet for further details.
Typical applications for these Power Key (5.0 PKC) male headers include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key plug housings see stock number 712-1432 typically.
Typical applications for these Power Key (5.0 PKC) male headers include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key plug housings see stock number 712-1432 typically.
TE Connectivity 5.0mm Power Key Range
