TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 163-9561
- Mfr. Part No.:
- 640389-4
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.536
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | $0.536 | $1,072.00 |
4000 - 6000 | $0.522 | $1,044.00 |
8000 + | $0.514 | $1,028.00 |
*price indicative
- RS Stock No.:
- 163-9561
- Mfr. Part No.:
- 640389-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-156 PCB headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Specifications
Attribute | Value |
---|---|
Series | MTA-156 |
Pitch | 3.96mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 7.0A |
Voltage Rating | 600.0 V |
Related links
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin...
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin...
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin...
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 4...
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin...
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 2...
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 3...
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin...