Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-5355
Mfr. Part No.:
62402021722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Pitch

2.0mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN