Wurth Elektronik 382 Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 700 units)*

$837.90

(exc. GST)

$921.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
700 - 2800$1.197$837.90
3500 +$1.077$753.90

*price indicative

RS Stock No.:
163-1784
Mfr. Part No.:
691382000004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

200 V

Standards/Approvals

RoHS, cULus

Width

13.6 mm

Depth

8.1mm

Length

12mm

Series

382

COO (Country of Origin):
CN

Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers


WR-TBL 382 series Terminal Block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm Terminal Block headers are fully shrouded with housings MADE from green UL94-V0 PA 66. The housings of part numbers

part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.

The contacts are MADE from copper alloy with a tin plating. These WR-TBL 382 series Terminal Block headers mate with the WR-TBL 381 Terminal Block plug connectors.

Wurth 2.5mm Pitch Two Part Terminal Blocks


Related links