Wurth Elektronik 471 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 163-1471
- Mfr. Part No.:
- 613040168321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$3.844
(exc. GST)
$4.228
(inc. GST)
- RS Stock No.:
- 163-1471
- Mfr. Part No.:
- 613040168321
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 471 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.0A | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 3.3mm | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 471 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 4.0A | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 3.3mm | ||
Voltage Rating 1.0 kV | ||
RoHS Status: Exempt
Divisible Strip Headers - Tin or Gold
Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)
Available in single row or double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
Rec. hold dia. 1mm
Rated at 4A/1000V
These products are intended for board to board connections as a complement to the MINICOM connectors
Can be cut to desired size
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Related links
- Wurth Elektronik 471 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Wurth Elektronik 471 Series Pin Header 2.54 mm Pitch Unshrouded
- Stelvio Kontek 472 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Wurth Elektronik 474 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Preci-Dip Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded

