Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 300 units)*

$518.70

(exc. GST)

$570.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
300 - 300$1.729$518.70
600 - 900$1.694$508.20
1200 +$1.66$498.00

*price indicative

RS Stock No.:
162-1795
Mfr. Part No.:
691311700006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

2.5 kV

Series

WR-TBL

Standards/Approvals

cULus, RoHS

Depth

8.5mm

Length

30mm

Width

16 mm

The Wurth Elektronik WR-TBL Series 3117 is a 6 pin, 5.00 mm, open vertical PCB header with brass contact material. It is used for pluggable applications.

RoHS compliant

Lead free

Tin solder tail plating

Operating temperature ranging between -40°C up to +105°C

Withstanding Voltage [cULus]: 1600 V (AC)

Withstanding Voltage [VDE]: 2500 V (AC)

Related links