Hirose 52 Series Right Angle PCB FPC Connector, 2 Contact(s), 0.8 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.40

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$0.64$6.40
1250 - 2490$0.624$6.24
2500 +$0.618$6.18

*price indicative

RS Stock No.:
162-0919
Mfr. Part No.:
DF52-2S-0.8H(21)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

52

Product Type

FPC Connector

Pitch

0.8mm

Current

1.5, 2, 2.5A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Voltage

100V ac/dc

0.8 mm pitch, Small & Robust Wire to Board Connector

0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector

Rated up to 2.5 Amps MAX with AWG#28, 2 pos.

Robust design is tolerant of cable wiring.

High contact lance strength

Box shape crimp contact prevents deformation

Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28

Halogen-free product

Plugs available in straight and receptacles available in right angle.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy