TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8544
Mfr. Part No.:
3-644456-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN