Lumberg Minimodul Series Straight Through Hole PCB Header, 20 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-7891
- Mfr. Part No.:
- 2,5 MSF/O 20
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$286.25
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 1000 | $1.145 | $286.25 |
| 1250 + | $1.03 | $257.50 |
*price indicative
- RS Stock No.:
- 161-7891
- Mfr. Part No.:
- 2,5 MSF/O 20
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | PCB Header | |
| Series | Minimodul | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type PCB Header | ||
Series Minimodul | ||
Current 5A | ||
Pitch 2.5mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CZ
Minimodul Vertical Headers
These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series).
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Related links
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
