Samtec QTH Series Straight Surface Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal (1 pack of 1 unit)*

$15.95

(exc. GST)

$17.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
1 - 11$15.95
12 - 23$15.72
24 +$15.30

*price indicative

RS Stock No.:
158-7711
Mfr. Part No.:
QTH-060-01-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number of Contacts

120

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

2.0A

Voltage Rating

125.0 V

0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip

0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.