TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 135-5178
- Mfr. Part No.:
- 1318126-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5178
- Mfr. Part No.:
- 1318126-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 2000 | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 2000 | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- JP
Dynamic 2100 Headers
The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
Note
For mating D-2100 Series Housings see stock number 719-0135 typical.
