Wurth Elektronik, 2.5mm Pitch, 382, 8 Way, Pluggable Terminal Block, Solder Termination, 691382030008

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-4938
Mfr. Part No.:
691382030008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Pitch

2.5mm

Series

382

Number of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

200.0 V

COO (Country of Origin):
CN