Wurth Elektronik 382 Series Pluggable Terminal Block, 3-Contact, 2.5 mm Pitch, 1 Row, 691382040003
- RS Stock No.:
- 122-4928
- Mfr. Part No.:
- 691382040003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$17.62
(exc. GST)
$19.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.524 | $17.62 |
| 100 - 195 | $3.436 | $17.18 |
| 200 + | $3.378 | $16.89 |
*price indicative
- RS Stock No.:
- 122-4928
- Mfr. Part No.:
- 691382040003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 200 V | |
| Length | 19.5mm | |
| Width | 10.1 mm | |
| Standards/Approvals | RoHS, cULus | |
| Depth | 8.1mm | |
| Series | 382 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 200 V | ||
Length 19.5mm | ||
Width 10.1 mm | ||
Standards/Approvals RoHS, cULus | ||
Depth 8.1mm | ||
Series 382 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series Terminal Block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm Terminal Block headers are fully shrouded with housings MADE from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are MADE from copper alloy with a tin plating. These WR-TBL 382 series Terminal Block headers mate with the WR-TBL 381 Terminal Block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 382 Header 691382040003
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000003
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382010003
- Wurth Elektronik 382 Header 691382010003
- Wurth Elektronik 382 Header 691382000003
- Wurth Elektronik 382 Header 691382000004
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000004
- Wurth Elektronik 382 Header 691382010008
