Wurth Elektronik, 5.0mm Pitch, 3867, 6 Way, Pluggable Terminal Block, Solder Termination, 691386700006
- RS Stock No.:
- 122-4907
- Mfr. Part No.:
- 691386700006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4907
- Mfr. Part No.:
- 691386700006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 5.0mm | |
| Series | 3867 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Current Rating | 16.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 5.0mm | ||
Series 3867 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Current Rating 16.0A | ||
Voltage Rating 300.0 V | ||
Wurth WR-TBL 3867 Series 5.0mm Vertical Terminal Block Headers
WR-TBL 3867 series terminal block PCB header connectors with a 5.0mm pitch and vertical PCB orientation. These 3867 series 5.0mm terminal block headers have grey UL49-V0 polycarbonate housings which are designed to be divisible. The contacts are made from tin plated copper alloy with a blade design.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Wurth 5.00mm Pitch Two Part Terminal Blocks
