HARWIN M40 Series Straight Surface Mount PCB Header, 15 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 122-4761
- Mfr. Part No.:
- M40-6001546
- Brand:
- HARWIN
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4761
- Mfr. Part No.:
- M40-6001546
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M40 | |
| Pitch | 1.0mm | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 500.0mA | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M40 | ||
Pitch 1.0mm | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 500.0mA | ||
Voltage Rating 100.0 V | ||
- COO (Country of Origin):
- CN
Connectors
M40-600 Series plugs mate with M40-620 Series sockets
Height attribute shows mated height value
Height attribute shows mated height value
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1.0mm Harwin M40 Series
