TE Connectivity 1909782 Series Right Angle PCB PCB Header, 2 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-206
- Mfr. Part No.:
- 1909782-1
- Brand:
- TE Connectivity
N
Subtotal (1 reel of 4000 units)*
$5,070.99
(exc. GST)
$5,578.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,070.99 | $1.268 |
*price indicative
- RS Stock No.:
- 786-206
- Mfr. Part No.:
- 1909782-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1909782 | |
| Product Type | PCB Header | |
| Pitch | 1.2mm | |
| Current | 2A | |
| Housing Material | Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1909782 | ||
Product Type PCB Header | ||
Pitch 1.2mm | ||
Current 2A | ||
Housing Material Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for right-angle wire to board connections, featuring a Compact 2-position configuration for efficient signal transmission in electronic applications.
Partially shrouded design enhances reliability during mating
Gold flash plating ensures optimal conductivity and durability
Surface mount termination method simplifies PCB assembly
Compact dimensions facilitate space-efficient designs
Operating temperature range from -25 to 85 °C for versatile applications
Packaging quantity of 4000 allows for large-scale production
Related links
- TE Connectivity AMP SLIM Series Right Angle Surface Mount PCB Header 1.2 mm Pitch,
- JST ACH Series Right Angle Surface PCB Header 1.2 mm Pitch Shrouded
- JST ACH Series Right Angle Surface PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
