HARTING Har Flex Series Angled Surface Mount Male Connector, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 744-595
- Mfr. Part No.:
- 15150325601000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$3,462.29
(exc. GST)
$3,808.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,462.29 |
*price indicative
- RS Stock No.:
- 744-595
- Mfr. Part No.:
- 15150325601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Number of Contacts | 32 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Number of Contacts 32 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The HARTING General-purpose male connector designed for internal and external device connectivity. The Har-Flex angled male connector features 32 pins and offers continuous scalability, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male contact gender ensures reliable connectivity in various applications
Copper alloy contact material provides excellent conductivity and durability
Gold over palladium-nickel and tin plating enhances corrosion resistance
Liquid crystal polymer housing offers high thermal stability and strength
Maximum operating temperature of 125 °C supports demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Surface mount design simplifies installation and reduces assembly time
32 contacts arranged in 2 rows optimises space utilisation on PCBs
1.27 mm pitch allows for Compact layouts in electronic designs
Solder termination type ensures secure and permanent connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
Related links
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
