HARTING Har Flex Series Straight Through Hole Male Connector, 68 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$26.28

(exc. GST)

$28.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$26.28
10 +$24.19

*price indicative

RS Stock No.:
743-699
Mfr. Part No.:
15120682401333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

68

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Through Hole

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector optimised for various applications on device PCBs

Reflow soldering termination ensures reliable connections

68 contacts provide extensive connectivity options

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Performance level 1 ensures reliable operation in demanding environments

Liquid crystal polymer housing offers high thermal stability

Maximum operating temperature of 125 °C supports diverse applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets various standards.

Related links